1224179 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 1.5 m, PUR, black gray, 4 A, 1224179

Order No.: 64P4497
EAN: 4063151314927
MPN:
1224179
SAC-4P-P12MS/ 1,5-PUR/P12FR SH
Series: SAC-4P
1224179 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
36.9852 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
36.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.9852 €

Sensor/actuator cable, 1224179, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, shielded (Advanced Shielding Technology), Plug straight M12 Push Pull, coding: A, on Socket angled M12 Push Pull, coding: A, cable length: 1.5 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Reliable signal transmission - 360° shielding in environments with electromagnetic interference
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 4-polig
Cable length 1.5 m
Colour schwarzgrau
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No