1344912 | Phoenix Contact
Sensor actuator cable, Cable plug, straight to open end, 5 pole, PPE, black, 32 A, 1344912
Unit Price (€ / pc.)
33.1415 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Device connector assembled, 1344912, Phoenix Contact
Device connector rear mounting, Range of articles: PRC 35, housing material: PPE, color: black, number of positions: 5, max. conductor cross section: 4 mm², rated voltage: 690 V AC, rated current: 32 A, Connection method: Crimp connection, Contact connection type: Pin.
Features
- Up to 75% smaller in size than industrial connectors with the same rating
- Locking mechanism can be unlocked manually or using a tool
- Suitable for applications in atmospheres containing salt and in direct sunlight
- Ideal for indoor and outdoor use due to weatherproof materials
Technical specifications
Connection (1) | Cable plug, straight | |
Connection (2) | open end | |
Colour | black | |
LED display | No | |
Material | PPE | |
max. Voltage | 690 V | |
Rated current | 32 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP66/IP68/IP69K |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |