1364622 | Phoenix Contact
Sensor actuator cable, M12-SPE cable plug, straight to M12-SPE cable plug, straight, 2 pole, 2 m, PUR, green, 1364622
Unit Price (€ / pc.)
51.8840 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
51.88 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8840 €
5 pcs.
50.3251 €
10 pcs.
47.3025 €
25 pcs.
44.9344 €
*incl. VAT plus shipping costs
Subject to prior sale
Network cable, 1364622, Phoenix Contact
Network cable, Single pair ethernet CAT B (1 Gbps), 2-position halogen-free, Shielded, Plug straight M12-SPE / IP67, on Plug straight M12-SPE / IP67, Cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-SPE cable plug, straight | |
| Connection (2) | M12-SPE cable plug, straight | |
| Pin number | 2 pole | |
| Cable length | 2 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 72 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |