1364631 | Phoenix Contact

Sensor actuator cable, M12-SPE cable socket, straight to M12-SPE cable socket, straight, 2 pole, 2 m, PVC, black, 1364631

Order No.: 63P4115
EAN: 4063151711030
MPN:
1364631
SPE-T1-M12FS/ 2,0-97B/M12FS
Series: SPE
1364631 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
49.3493 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
49.35 € *
Price list
Quantity
Price per unit*
1 pcs.
49.3493 €
5 pcs.
47.8618 €
10 pcs.
44.9820 €
25 pcs.
42.7448 €
*incl. VAT plus shipping costs
**Subject to prior sale

Network cable, 1364631, Phoenix Contact

Network cable, Single pair ethernet CAT A (10 Mbps), 2-position, Shielded, Socket straight M12-SPE / IP67, on Socket straight M12-SPE / IP67, Cable length: 2 m.

Technical specifications
Anschluss (1) M12-SPE-Kabeldose, gerade
Anschluss (2) M12-SPE-Kabeldose, gerade
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PVC
max. Spannung 72 V
Polzahl 2-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes