1385647 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 3 pole, 10 m, PUR, black gray, 4 A, 1385647

Order No.: 64P4451
EAN: 4063151818753
MPN:
1385647
SAC-3P-P12MR/10,0-PUR
Series: SAC-3P
1385647 Phoenix Contact Sensor-Actuator Cables Image 1
1385647 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
26.775 € *
Available: 0 pcs.
Available in 10 days: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
26.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.775 €

Sensor/actuator cable, 1385647, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12 Push Pull, coding: A, on free cable end, cable length: 10 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Save time, thanks to installation with push-pull fast locking
Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 10 m
Colour schwarzgrau
Material PUR
Degree of protection (IP) IP67/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No