1386513 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 5 m, PUR, black gray, 4 A, 1386513

Order No.: 64P4260
EAN: 4063151819392
MPN:
1386513
SAC-3P- 5,0-PUR/P12FR
Series: SAC-3P
Phoenix Contact
1386513 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
18.3498 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
18.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.3498 €

Sensor/actuator cable, 1386513, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angled M12 Push Pull, coding: A, cable length: 5 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Save time, thanks to installation with push-pull fast locking
Technical specifications
Connection (1) M12-cable socket, angled
Connection (2) open end
Colour black gray
Cable length 5 m
LED display No
Material PUR
max. Voltage 250 V
Rated current 4 A
Pin number 3 pole
Degree of protection (IP) IP67/IP67
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No