1392235 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 3 pole, 0.3 m, PUR, black gray, 4 A, 1392235

Order No.: 64P4340
EAN: 4063151818531
MPN:
1392235
SAC-3P-P12MR/ 0,3-PUR/P12FS
Series: SAC-3P
1392235 Phoenix Contact Sensor-Actuator Cables Image 1
1392235 Phoenix Contact Sensor-Actuator Cables Image 2
1392235 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
21.8008 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
21.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.8008 €

Sensor/actuator cable, 1392235, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12 Push Pull, coding: A, on Socket straight M12 Push Pull, coding: A, cable length: 0.3 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Save time, thanks to installation with push-pull fast locking
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) M12-cable socket, straight
Pin number 3 pole
Cable length 0.3 m
Colour black gray
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No