1392628 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 3 m, PUR, black gray, 4 A, 1392628

Order No.: 64P4444
EAN: 4063151820008
MPN:
1392628
SAC-3P-P12MS/ 3,0-PUR/M12FS
Series: SAC-3P
1392628 Phoenix Contact Sensor-Actuator Cables Image 1
1392628 Phoenix Contact Sensor-Actuator Cables Image 2
1392628 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
26.0848 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
26.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.0848 €

Sensor/actuator cable, 1392628, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12 Push Pull, coding: A, on Socket straight M12, coding: A, cable length: 3 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Save time, thanks to installation with push-pull fast locking
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 3 pole
Cable length 3 m
Colour black gray
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No