1392709 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PUR, black gray, 4 A, 1392709

Order No.: 64P4311
EAN: 4063151815295
MPN:
1392709
SAC-4P-P12MS/ 5,0-PUR
Series: SAC-4P
1392709 Phoenix Contact Sensor-Actuator Cables Image 1
1392709 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.587 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 1 Week **
Total Price:
20.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.587 €

Sensor/actuator cable, 1392709, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12 Push Pull, coding: A, on free cable end, cable length: 5 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Save time, thanks to installation with push-pull fast locking
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarzgrau
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No