1392735 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 1.5 m, PUR, black gray, 4 A, 1392735

Order No.: 64P4219
EAN: 4063151817572
MPN:
1392735
SAC-4P-P12MR/ 1,5-PUR
Series: SAC-4P
1392735 Phoenix Contact Sensor-Actuator Cables Image 1
1392735 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
14.1610 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 1 Week **
Total Price:
14.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1610 €

Sensor/actuator cable, 1392735, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12 Push Pull, coding: A, on free cable end, cable length: 1.5 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Save time, thanks to installation with push-pull fast locking
Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarzgrau
Kabellänge 1.5 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No