1393032 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 10 m, PUR, black gray, 4 A, 1393032

Order No.: 64P4461
EAN: 4063151816094
MPN:
1393032
SAC-4P-10,0-PUR/P12FS
Series: SAC-4P
1393032 Phoenix Contact Sensor-Actuator Cables Image 1
1393032 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
29.2502 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.2502 €

Sensor/actuator cable, 1393032, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12 Push Pull, coding: A, cable length: 10 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Save time, thanks to installation with push-pull fast locking
Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarzgrau
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No