1393228 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 3 m, PUR, black gray, 4 A, 1393228

Order No.: 64P4452
EAN: 4063151817596
MPN:
1393228
SAC-4P-P12MS/ 3,0-PUR/P12FS
Series: SAC-4P
Phoenix Contact
1393228 Phoenix Contact Sensor-Actuator Cables Image 1
1393228 Phoenix Contact Sensor-Actuator Cables Image 2
1393228 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
27.8222 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.8222 €

Sensor/actuator cable, 1393228, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12 Push Pull, coding: A, on Socket straight M12 Push Pull, coding: A, cable length: 3 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Save time, thanks to installation with push-pull fast locking
Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Colour black gray
Cable length 3 m
LED display No
Material PUR
max. Voltage 250 V
Rated current 4 A
Pin number 4 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No