1393900 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 0.6 m, PUR, 1393900

Order No.: 64P4365
EAN: 4063151819088
MPN:
1393900
SAC-4P-P12MS/ 0,6-PUR/M12FS
Series: SAC-4P
1393900 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
23.4192 € *
Available: 0 pcs.
Available in 10 days: 23 pcs.
Leadtime: 1 Week **
Total Price:
23.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.4192 €

Sensor/actuator cable, 1393900, Phoenix Contact

Sensor/actuator cable, 4-position, Plug straight M12 Push Pull, on Socket straight M12, cable length: 0.6 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Kabellänge 0.6 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No