1395742 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 1.5 m, PUR, black gray, 4 A, 1395742

Order No.: 64P4251
EAN: 4063151816988
MPN:
1395742
SAC-5P-P12MR/ 1,5-PUR
Series: SAC-5P
1395742 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
16.1007 € *
Available: 0 pcs.
Available in 10 days: 45 pcs.
Leadtime: 1 Week **
Total Price:
16.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.1007 €

Sensor/actuator cable, 1395742, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12 Push Pull, coding: A, on free cable end, cable length: 1.5 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Save time, thanks to installation with push-pull fast locking
Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarzgrau
Kabellänge 1.5 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No