1395822 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PUR, black gray, 4 A, 1395822

Order No.: 64P4360
EAN: 4063151818302
MPN:
1395822
SAC-5P- 5,0-PUR/P12FS
Series: SAC-5P
1395822 Phoenix Contact Sensor-Actuator Cables Image 1
1395822 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
22.9670 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
22.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.9670 €

Sensor/actuator cable, 1395822, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12 Push Pull, coding: A, cable length: 5 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Save time, thanks to installation with push-pull fast locking
Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour schwarzgrau
Material PUR
Degree of protection (IP) IP67/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No