1395969 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 0.6 m, PUR, black gray, 4 A, 1395969

Order No.: 64P4447
EAN: 4063151816834
MPN:
1395969
SAC-5P-P12MS/ 0,6-PUR/P12FS
Series: SAC-5P
1395969 Phoenix Contact Sensor-Actuator Cables Image 1
1395969 Phoenix Contact Sensor-Actuator Cables Image 2
1395969 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
26.4775 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
26.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.4775 €

Sensor/actuator cable, 1395969, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12 Push Pull, coding: A, on Socket straight M12 Push Pull, coding: A, cable length: 0.6 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Save time, thanks to installation with push-pull fast locking
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 5-polig
Cable length 0.6 m
Colour schwarzgrau
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No