1396489 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 0.6 m, PUR, black gray, 4 A, 1396489

Order No.: 64P4448
EAN: 4063151815257
MPN:
1396489
SAC-5P-P12MS/ 0,6-PUR/P12FR
Series: SAC-5P
1396489 Phoenix Contact Sensor-Actuator Cables Image 1
1396489 Phoenix Contact Sensor-Actuator Cables Image 2
1396489 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
26.4775 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.4775 €

Sensor/actuator cable, 1396489, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12 Push Pull, coding: A, on Socket angled M12 Push Pull, coding: A, cable length: 0.6 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Save time, thanks to installation with push-pull fast locking
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, abgewinkelt
Farbe schwarzgrau
Kabellänge 0.6 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No