1400609 | Phoenix Contact

Sensor actuator cable, valve connector DIN shape B to open end, 3 pole, 3 m, PVC, black, 4 A, 1400609

Order No.: 61P5228
EAN: 4046356512138
MPN:
1400609
SAC-3P- 3,0-PVC/BI-1L-Z
Series: SAC-3P
1400609 Phoenix Contact Sensor-Actuator Cables Image 1
1400609 Phoenix Contact Sensor-Actuator Cables Image 2
1400609 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
20.8607 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
20.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.8607 €

Sensor/actuator cable, 1400609, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Free cable end, on valve connector BI (11 mm), with 1 LED, Connected with Z diode, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Anschluss (1) Ventilsteckverbinder DIN form B
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3 m
LED-Anzeige Yes
Material PVC
max. Spannung 24 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No