1400827 | Phoenix Contact
Sensor actuator cable, valve connector DIN shape A to open end, 3 pole, 1.5 m, PUR, black, 4 A, 1400827
Unit Price (€ / pc.)
49.9681 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1400827, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on valve connector A, with 1 LED, Connected with freewheeling diode, Cable length: 1.5 m, with holding current limiting device for energy reduction
Technical specifications
Anschluss (1) | Ventilsteckverbinder DIN form A | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 1.5 m | |
LED-Anzeige | Yes | |
Material | PUR | |
max. Spannung | 24 V | |
Nennstrom | 4 A | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |