1400947 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 2 pole, 5 m, PUR/PVC, blue, 4 A, 1400947
Unit Price (€ / pc.)
52.3481 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Bus system cable, 1400947, Phoenix Contact
Bus system cable, PROFIBUS, 2-position, PUR/PVC, Blue, Shielded, Plug straight M12, Coding: B, on socket straight, M12, Coding: B, Cable length: 5 m
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Pin number | 2-polig | |
Cable length | 5 m | |
Colour | blau | |
Material | PUR/PVC | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 48 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |