1401062 | Phoenix Contact
Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 10 m, PVC, black, 4 A, 1401062
Unit Price (€ / pc.)
27.2391 € *
Available: 0 pcs.
Available in 10 days: 201 pcs.
Leadtime: 1 Week **
Sensor/actuator cable, 1401062, Phoenix Contact
Sensor/actuator cable, 4-position, PVC, Black RAL 9005, Free cable end, on socket straight, M8, Cable length: 10 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) | M8-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 10 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 48 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP67/IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |