1401064 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 10 m, PVC, black, 4 A, 1401064

Order No.: 61P6200
EAN: 4046356520386
MPN:
1401064
SAC-4P-10,0-PVC/M 8FR
Series: SAC-4P
1401064 Phoenix Contact Sensor-Actuator Cables Image 1
1401064 Phoenix Contact Sensor-Actuator Cables Image 2
1401064 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
27.2391 € *
Available: 0 pcs.
Available in 10 days: 73 pcs.
Leadtime: 1 Week **
Total Price:
27.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.2391 €

Sensor/actuator cable, 1401064, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Black RAL 9005, Free cable end, on socket angled, M8, Cable length: 10 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PVC
max. Spannung 48 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes