1401434 | Phoenix Contact

Sensor actuator cable, valve connector DIN shape C to open end, 3 pole, 1.5 m, PUR, black, 1 A, 1401434

Order No.: 61P5112
EAN: 4046356924634
MPN:
1401434
SAC-3P- 1,5-PUR/C-1L-R-ES
Series: SAC-3P
1401434 Phoenix Contact Sensor-Actuator Cables Image 1
1401434 Phoenix Contact Sensor-Actuator Cables Image 2
1401434 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
46.7194 € *
Available: 0 pcs.
Available in 10 days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
46.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.7194 €

Sensor/actuator cable, 1401434, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on valve connector C (8 mm), with 1 LED, Connected with freewheeling diode, Cable length: 1.5 m, with holding current limiting device for energy reduction

Technical specifications
Connection (1) Ventilsteckverbinder DIN form C
Connection (2) offenes Ende
Pin number 3-polig
Cable length 1.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 1 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes