1402380 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 2 pole, 2 m, PUR/PVC, blue, 4 A, 1402380

Order No.: 61P5056
EAN: 4046356610841
MPN:
1402380
SAC-2P-M12MSB/2-915/M12FSB VA
Series: SAC-2P
1402380 Phoenix Contact Sensor-Actuator Cables Image 1
1402380 Phoenix Contact Sensor-Actuator Cables Image 2
1402380 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
44.9701 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2,248.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
44.9701 €

Bus system cable, 1402380, Phoenix Contact

Bus system cable, PROFIBUS, 2-position, PUR/PVC, Blue, Shielded, Plug straight M12, Coding: B, on socket straight, M12, Coding: B, Cable length: 2 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 2-polig
Cable length 2 m
Colour blau
Material PUR/PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes