1402381 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 2 pole, 5 m, PUR/PVC, blue, 4 A, 1402381

Order No.: 61P5057
EAN: 4046356610834
MPN:
1402381
SAC-2P-M12MSB/5-915/M12FSB VA
Series: SAC-2P
1402381 Phoenix Contact Sensor-Actuator Cables Image 1
1402381 Phoenix Contact Sensor-Actuator Cables Image 2
1402381 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
57.1081 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2,855.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
57.1081 €

Bus system cable, 1402381, Phoenix Contact

Bus system cable, PROFIBUS, 2-position, PUR/PVC, Blue, Shielded, Plug straight M12, Coding: B, on socket straight, M12, Coding: B, Cable length: 5 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 2-polig
Cable length 5 m
Colour blau
Material PUR/PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes