1402421 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 17 pole, 5 m, PUR/PVC, black, 1.5 A, 1402421
Unit Price (€ / pc.)
178.5238 € *
Available: 0 pcs.
Available in 10 days: 87 pcs.
Leadtime: 1 Week **
Sensor/actuator cable, 1402421, Phoenix Contact
Sensor/actuator cable, 17-position, PUR/PVC, RAL 9005 (Black), Shielded, Straight M12 SPEEDCON male plug (A-coded) to straight M12 SPEEDCON female plug, Cable length: 5 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Save time, thanks to installation with SPEEDCON fast locking system
- Save space – with high-pos. Connectors
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | M12-Kabeldose, gerade | |
Farbe | schwarz | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PUR/PVC | |
max. Spannung | 30 V | |
Nennstrom | 1.5 A | |
Polzahl | 17-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |