1402422 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 17 pole, 10 m, PUR/PVC, black, 1.5 A, 1402422

Order No.: 61P4990
EAN: 4046356615426
MPN:
1402422
SAC-17P-MS/10,0-35T/FS SH SCO
Series: SAC-17P
1402422 Phoenix Contact Sensor-Actuator Cables Image 1
1402422 Phoenix Contact Sensor-Actuator Cables Image 2
1402422 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
220.3880 € *
Available: 0 pcs.
Available in 10 days: 82 pcs.
Leadtime: 1 Week **
Total Price:
220.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
220.3880 €

Sensor/actuator cable, 1402422, Phoenix Contact

Sensor/actuator cable, 17-position, PUR/PVC, RAL 9005 (Black), Shielded, Straight M12 SPEEDCON male plug (A-coded) to straight M12 SPEEDCON female plug, Cable length: 10 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Save space – with high-pos. Connectors
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR/PVC
max. Spannung 30 V
Nennstrom 1.5 A
Polzahl 17-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei