1402551 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to M12-cable socket, straight, 12 pole, 3 m, PUR/PVC, black, 1.5 A, 1402551

Order No.: 61P4931
EAN: 4046356622615
MPN:
1402551
SAC-12P-MS/ 3,0-35T/FS SH SCO
Series: SAC-12P
1402551 Phoenix Contact Sensor-Actuator Cables Image 1
1402551 Phoenix Contact Sensor-Actuator Cables Image 2
1402551 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
124.0337 € *
Available: 0 pcs.
Available in 10 days: 129 pcs.
Leadtime: 2 Weeks **
Total Price:
124.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.0337 €

Sensor/actuator cable, 1402551, Phoenix Contact

Sensor/actuator cable, 12-position, PUR/PVC, Black RAL 9005, Shielded, Plug straight M12 SPEEDCON, Coding: A, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Save space – with high-pos. Connectors
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) M12-cable socket, straight
Pin number 12 pole
Cable length 3 m
Colour black
Material PUR/PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead