1402561 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 5 m, PUR, black, 4 A, 1402561

Order No.: 61P5753
EAN: 4046356623667
MPN:
1402561
SAC-3P-M12MS/5,0-PUR/M12FS 345
Series: SAC-3P
1402561 Phoenix Contact Sensor-Actuator Cables Image 1
1402561 Phoenix Contact Sensor-Actuator Cables Image 2
1402561 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
23.1812 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,159.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
23.1812 €

Sensor/actuator cable, 1402561, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 5 m, for valve connector

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes