1402849 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 2 pole, 2 m, PVC, green, 4 A, 1402849
Unit Price (€ / pc.)
69.2342 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 2 Weeks **
Bus system cable, 1402849, Phoenix Contact
Bus system flush-type plug, PROFIBUS, 2-position, M12, Shielded, green outer sheath, B-coded, Rear/screw mounting with M16 thread, with 2 m bus cable, 2 x 0.25 mm²
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 2-polig | |
Cable length | 2 m | |
Colour | grün | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |