1402983 | Phoenix Contact

Sensor actuator cable, valve connector DIN shape A to open end, 3 pole, 1.5 m, PUR, black, 6 A, 1402983

Order No.: 61P5098
EAN: 4046356638159
MPN:
1402983
SAC-3P- 1,5-PUR/A
Series: SAC-3P
1402983 Phoenix Contact Sensor-Actuator Cables Image 1
1402983 Phoenix Contact Sensor-Actuator Cables Image 2
1402983 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
17.4335 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.4335 €

Sensor/actuator cable, 1402983, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on valve connector A, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Our standard: robust halogen-free PUR cable
Technical specifications
Connection (1) Ventilsteckverbinder DIN form A
Connection (2) offenes Ende
Pin number 3-polig
Cable length 1.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 230 V
Rated current 6 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes