1403630 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 2 pole, 2 m, PUR, purple, 4 A, 1403630

Order No.: 61P5058
EAN: 4046356663519
MPN:
1403630
SAC-2P-MRB/ 2,0-910 SCO
Series: SAC-2P
1403630 Phoenix Contact Sensor-Actuator Cables Image 1
1403630 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
43.2803 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
43.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.2803 €

Bus system cable, 1403630, Phoenix Contact

Bus system cable, PROFIBUS (12 Mbps), 2-position, PUR halogen-free, Red lilac RAL 4001, Shielded, Plug straight M12 SPEEDCON, Coding: B, on free cable end, Cable length: 2 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 2-polig
Cable length 2 m
Colour violett
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes