1403634 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 2 pole, 1 m, PUR, purple, 4 A, 1403634

Order No.: 61P5062
EAN: 4046356663557
MPN:
1403634
SAC-2P-MRB/1,0-910/FRB SCO
Series: SAC-2P
1403634 Phoenix Contact Sensor-Actuator Cables Image 1
1403634 Phoenix Contact Sensor-Actuator Cables Image 2
1403634 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
64.3076 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
64.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.3076 €

Bus system cable, 1403634, Phoenix Contact

Bus system cable, PROFIBUS (12 Mbps), 2-position, PUR halogen-free, Red lilac RAL 4001, Shielded, Plug angled M12 SPEEDCON, Coding: B, on socket angled, M12 SPEEDCON, Coding: B, Cable length: 1 m

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 2-polig
Cable length 1 m
Colour violett
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes