1403966 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PP-EPDM, gray, 4 A, 1403966

Order No.: 61P6247
EAN: 4046356677226
MPN:
1403966
SAC-4P-5,0-600/M12FR-3L HD
Series: SAC-4P
1403966 Phoenix Contact Sensor-Actuator Cables Image 1
1403966 Phoenix Contact Sensor-Actuator Cables Image 2
1403966 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
38.2704 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
38.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.2704 €

Sensor/actuator cable, 1403966, Phoenix Contact

Sensor/actuator cable, 4-position, PP-EPDM, Gray RAL 7035, Free cable end, on socket angled, M12, Coding: A, with 3 LEDs, Cable length: 5 m, Hygienic design, with high-grade steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
  • Contamination can be detected quickly – thanks to the light color
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 5 m
Colour grau
Material PP-EPDM
Degree of protection (IP) IP65/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes