1403989 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 10 m, PP-EPDM, gray, 4 A, 1403989

Order No.: 61P6168
EAN: 4046356677431
MPN:
1403989
SAC-4P-10,0-600/M12FS SH HD
Series: SAC-4P
Phoenix Contact
1403989 Phoenix Contact Sensor-Actuator Cables Image 1
1403989 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
79.3849 € *
Available: 0 pcs.
Available in 10 days: 45 pcs.
Leadtime: 1 Week **
Total Price:
79.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.3849 €

Sensor/actuator cable, 1403989, Phoenix Contact

Sensor/actuator cable, 4-position, PP-EPDM halogen-free, Gray RAL 7035, Shielded, Free cable end, on socket straight, M12, Coding: A, Cable length: 10 m, Hygienic design, with high-grade steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
  • Contamination can be detected quickly – thanks to the light color
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 10 m
LED-Anzeige No
Material PP-EPDM
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™)