1404042 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PP-EPDM, gray, 4 A, 1404042
Unit Price (€ / pc.)
34.8789 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor/actuator cable, 1404042, Phoenix Contact
Sensor/actuator cable, 5-position, PP-EPDM halogen-free, Gray RAL 7035, Plug straight M12, Coding: A, on free cable end, Cable length: 5 m, Hygienic design, with high-grade steel knurl
Features
- Easy and safe: 100% electrically tested plug-in components
- Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
- Contamination can be detected quickly – thanks to the light color
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 5 m | |
Colour | grau | |
Material | PP-EPDM | |
Degree of protection (IP) | IP65/IP67/IP68 | |
LED display | No | |
max. Voltage | 48 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |