1404047 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 5 m, PP-EPDM, gray, 4 A, 1404047

Order No.: 61P7117
EAN: 4046356677851
MPN:
1404047
SAC-5P-M12MR/5,0-600 HD
Series: SAC-5P
1404047 Phoenix Contact Sensor-Actuator Cables Image 1
1404047 Phoenix Contact Sensor-Actuator Cables Image 2
1404047 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
34.8789 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
34.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.8789 €

Sensor/actuator cable, 1404047, Phoenix Contact

Sensor/actuator cable, 5-position, PP-EPDM halogen-free, Gray RAL 7035, Plug angled M12, Coding: A, on free cable end, Cable length: 5 m, Hygienic design, with high-grade steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
  • Contamination can be detected quickly – thanks to the light color
Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour grau
Material PP-EPDM
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes