1404050 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 3 m, PP-EPDM, gray, 4 A, 1404050

Order No.: 61P7058
EAN: 4046356677882
MPN:
1404050
SAC-5P-3,0-600/M12FS HD
Series: SAC-5P
1404050 Phoenix Contact Sensor-Actuator Cables Image 1
1404050 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
29.3335 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
29.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.3335 €

Sensor/actuator cable, 1404050, Phoenix Contact

Sensor/actuator cable, 5-position, PP-EPDM halogen-free, Gray RAL 7035, Free cable end, on socket straight, M12, Coding: A, Cable length: 3 m, Hygienic design, with high-grade steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
  • Contamination can be detected quickly – thanks to the light color
Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 3 m
LED-Anzeige No
Material PP-EPDM
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes