1404052 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 10 m, PP-EPDM, gray, 4 A, 1404052
Unit Price (€ / pc.)
48.2307 € *
Available: 0 pcs.
Available in 10 days: 68 pcs.
Leadtime: 1 Week **
Sensor/actuator cable, 1404052, Phoenix Contact
Sensor/actuator cable, 5-position, PP-EPDM halogen-free, Gray RAL 7035, Free cable end, on socket straight, M12, Coding: A, Cable length: 10 m, Hygienic design, with high-grade steel knurl
Features
- Easy and safe: 100% electrically tested plug-in components
- Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
- Contamination can be detected quickly – thanks to the light color
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 10 m | |
LED-Anzeige | No | |
Material | PP-EPDM | |
max. Spannung | 48 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67/IP68 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |