1404095 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PP-EPDM, gray, 4 A, 1404095

Order No.: 61P7061
EAN: 4046356676496
MPN:
1404095
SAC-5P-5,0-600/M12FR-3L FB
Series: SAC-5P
1404095 Phoenix Contact Sensor-Actuator Cables Image 1
1404095 Phoenix Contact Sensor-Actuator Cables Image 2
1404095 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
38.7702 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
38.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.7702 €

Sensor/actuator cable, 1404095, Phoenix Contact

Sensor/actuator cable, 5-position, PP-EPDM halogen-free, Gray RAL 7035, Free cable end, on socket angled, M12, Coding: A, with 3 LEDs, Cable length: 5 m, Hygienic design, with plastic knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Contamination can be detected quickly – thanks to the light color
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 5 m
LED-Anzeige Yes
Material PP-EPDM
max. Spannung 24 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes