1404178 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to open end, 8 pole, 1.5 m, PUR, black, 1.5 A, 1404178

Order No.: 61P7669
EAN: 4046356680912
MPN:
1404178
SAC-8P-M 8MS/ 1,5-PUR
Series: SAC-8P
1404178 Phoenix Contact Sensor-Actuator Cables Image 1
1404178 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
31.1185 € *
Available: 0 pcs.
Available in 10 days: 130 pcs.
Leadtime: 1 Week **
Total Price:
31.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.1185 €

Sensor/actuator cable, 1404178, Phoenix Contact

Sensor/actuator cable, 8-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, on free cable end, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save space – with high-pos. Connectors
Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 1.5 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 1.5 A
Polzahl 8-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes