1404467 | Phoenix Contact

Sensor actuator cable, M8-cable plug, angled to open end, 5 pole, 5 m, PUR, black, 3 A, 1404467

Order No.: 61P7068
EAN: 4046356696869
MPN:
1404467
SAC-5P-M 8MRB/ 5,0-115
Series: SAC-5P
1404467 Phoenix Contact Sensor-Actuator Cables Image 1
1404467 Phoenix Contact Sensor-Actuator Cables Image 2
1404467 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
33.677 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
33.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.677 €

Sensor/actuator cable, 1404467, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M8, Coding: B, on free cable end, Cable length: 5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) M8-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 3 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes