1404475 | Phoenix Contact
Sensor actuator cable, M8-cable socket, angled to open end, 5 pole, 1.5 m, PUR, black, 3 A, 1404475
Unit Price (€ / pc.)
24.8591 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1404475, Phoenix Contact
Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket angled, M8, Coding: B, Cable length: 1.5 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) | M8-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 1.5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67/IP68 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |