1404479 | Phoenix Contact
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 5 pole, 0.3 m, PUR, black, 3 A, 1404479
Unit Price (€ / pc.)
37.7468 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor/actuator cable, 1404479, Phoenix Contact
Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, Coding: B, on socket straight, M8, Coding: B, Cable length: 0.3 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) | M8-Kabelstecker, gerade | |
Anschluss (2) | M8-Kabeldose, gerade | |
Farbe | schwarz | |
Kabellänge | 0.3 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 30 V | |
Nennstrom | 3 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67/IP68 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |