1405976 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 10 m, PVC, gray, 4 A, 1405976
Unit Price (€ / pc.)
83.8117 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Bus system cable, 1405976, Phoenix Contact
Bus system cable, CANopen, DeviceNet, 5-position, PVC, Gray, Shielded, Plug angled M12, Coding: A, on free cable end, Cable length: 10 m, Connector unshielded
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Polzahl | 5-polig | |
Kabellänge | 10 m | |
Farbe | grau | |
Material | PVC | |
Schutzart (IP) | IP65/IP67/IP68 | |
LED-Anzeige | No | |
max. Spannung | 60 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Diazen-1,2-dicarboxamid [C,C'-Azodi(formamid)] (ADCA) |