1406004 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to M8-cable socket, angled, 4 pole, 0.5 m, PVC, yellow, 4 A, 1406004

Order No.: 61P6702
EAN: 4046356800259
MPN:
1406004
SAC-4P-M8MS/0,5-542/M8FR SH BK
Series: SAC-4P
1406004 Phoenix Contact Sensor-Actuator Cables Image 1
1406004 Phoenix Contact Sensor-Actuator Cables Image 2
1406004 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
31.6897 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,584.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
31.6897 €

Sensor/actuator cable, 1406004, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Shielded, Plug straight M8, on socket angled, M8, Cable length: 0.5 m

Technical specifications
Connection (1) M8-cable socket, angled
Connection (2) M8-cable socket, angled
Pin number 4 pole
Cable length 0.5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead