1406013 | Phoenix Contact

Sensor actuator cable, M8-cable plug, angled to open end, 4 pole, 5 m, PVC, yellow, 4 A, 1406013

Order No.: 61P6683
EAN: 4046356800167
MPN:
1406013
SAC-4P-M8MR/ 5,0-542 SH BK
Series: SAC-4P
1406013 Phoenix Contact Sensor-Actuator Cables Image 1
1406013 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
27.3819 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,369.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
27.3819 €

Sensor/actuator cable, 1406013, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Shielded, Plug angled M8, on free cable end, Cable length: 5 m

Technical specifications
Anschluss (1) M8-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Polzahl 4-polig
Kabellänge 5 m
Farbe gelb
Material PVC
Schutzart (IP) IP65/IP67
LED-Anzeige No
max. Spannung 48 V
Nennstrom 4 A
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei