1406024 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 3 pole, 1.5 m, PVC, yellow, 4 A, 1406024

Order No.: 61P5961
EAN: 4046356800068
MPN:
1406024
SAC-3P-MS/1,5-542/M8FRSH SCOBK
Series: SAC-3P
Phoenix Contact
1406024 Phoenix Contact Sensor-Actuator Cables Image 1
1406024 Phoenix Contact Sensor-Actuator Cables Image 2
1406024 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
28.6909 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
28.6909 €

Sensor/actuator cable, 1406024, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Shielded, Plug straight M12, Coding: A, on socket angled, M8, Cable length: 1.5 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, abgewinkelt
Farbe gelb
Kabellänge 1.5 m
LED-Anzeige No
Material PVC
max. Spannung 48 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes