1406042 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 1.5 m, PVC, yellow, 4 A, 1406042

Order No.: 61P5841
EAN: 4046356800006
MPN:
1406042
SAC-3P-M8MS/1,5-542/M8FS SH BK
Series: SAC-3P
1406042 Phoenix Contact Sensor-Actuator Cables Image 1
1406042 Phoenix Contact Sensor-Actuator Cables Image 2
1406042 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
29.2978 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,464.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
29.2978 €

Sensor/actuator cable, 1406042, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Shielded, Plug straight M8, on socket straight, M8, Cable length: 1.5 m

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, gerade
Farbe gelb
Kabellänge 1.5 m
LED-Anzeige No
Material PVC
max. Spannung 48 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei