1406084 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 10 m, PVC, yellow, 2 A, 1406084
Unit Price (€ / pc.)
56.7868 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Sensor/actuator cable, 1406084, Phoenix Contact
Sensor/actuator cable, 8-position, PVC, Yellow, Shielded, Free cable end, on socket angled, M12, Coding: A, Cable length: 10 m
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 10 m | |
Colour | gelb | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |